SFW12S-2STE1LF
SFW12S-2STE1LF
Description:
12P FFC/FPC ZIF SMT STR
Supplier:
Amphenol CS
Matchcode:
SFW12S2STE1LF
Rutronik No.:
CONN19581
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 12
- Contact pitch
- 1.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 100 V
- Series
- SFW
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Top Cont.
- Family
- FFC/FPC
- Brand
- ZIF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- Netherlands
- Supplier Lead time
- 12 weeks