- Home
- Electromechanical Components
- Connectors
- Amphenol CS Connectors
20 P FFCI CONNECTOR
Supplier:
Amphenol CS
Matchcode:
SFV20R-1STBE1HLF
Rutronik No.:
CONN14867
Unit Pack: 1
MOQ: 1
Packaging: BULK
- No.of contacts
-
20
- Contact pitch
-
0.50 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
SMT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Current rating
-
0.50 A
- Voltage rating
-
50 V
- Series
-
SFV
- Oper.temp.min.
-
-55 °C
- Oper.temp.max.
-
105 °C
- Feature funct.
-
TOP CONTAC
- Family
-
FFC/FPC
- Brand
-
ZIF
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
20P FFC/FPC CONN TOP ENTRY SMT
Packaging:
REEL
20P FPC/FCC CONNECTOR
Packaging:
REEL
20P CONNECTOR FFC/FPC RA...
Packaging:
REEL
20P FFC CONNECTOR 0.50MM SMT
Packaging:
REEL
20P FFC/FPC EASYON BOTTOM SMT
Packaging:
REEL
20P FFC CONN BACKFLIP 0,50MM
Packaging:
REEL
20P FFC/FPC ZIF TOP ENTRY SMT
Packaging:
REEL
20P FFC CONNECTOR 0.50MM SMT
Packaging:
REEL
20P ZIF FLEX SMT SIDE ENTRY
Packaging:
REEL
20P FFC/FPC 2R CONTACT SIDE
Packaging:
REEL
Previous
Next