RTCB40S5R111
RTCB40S5R111
Description:
Roboconn 2+5 pins right angle receptacle
Supplier:
Amphenol CS
Matchcode:
RTCB40S5R111
Rutronik No.:
CONN21059
Unit Pack:
200
MOQ:
7000
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 05
- Contact pitch
- 0.80 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 20.0 A
- Voltage rating
- 60 V
- Series
- RTCB
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- Netherlands
- Supplier Lead time
- 10 weeks
RoboConn™ Wire-to-Board Connectors and Cables for Robotics
COMPACT, VIBRATION-RESISTANT, 2 POWER PINS AND 5 SIGNAL PINS HYBRID CONNECTOR FOR HUMANOID ROBOTS
Amphenol's RoboConn™ Wire-to-Board Connectors and Cables are high-performance hybrid wire-to-board connectors and cables engineered for advanced robotics systems, seamlessly combining power and high-speed data transmission in a compact, rugged form factor. Featuring dual 20 A power contacts and up to five configurable signal pins, this robotic connector supports 60 V DC power delivery and reliable 100BASE-TX Ethernet communication at 100 Mb/s. Its ultra-slim connector profile fits through an 8.5 mm diameter routing path, making it ideal for space-constrained robotic designs.