RJHSEV38A
RJHSEV38A
Description:
RJ45 Modular_Jack 90° WITH LED gr/ye
Supplier:
Amphenol CS
Matchcode:
RJHSEV38A
Rutronik No.:
CONN19644
Unit Pack:
1320
MOQ:
1320
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- RJHS
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- MODJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks