RJE721881401
RJE721881401
Description:
RJ45 Modular_Jack CAT5E LOW
Supplier:
Amphenol CS
Matchcode:
RJE721881401
Rutronik No.:
CONN17004
Unit Pack:
50
MOQ:
550
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 125 V
- Series
- RJE72
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- First feature
- 1Port
- Family
- MODJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- Supplier Lead time
- 18 weeks