RJE36188244D
RJE36188244D
Description:
Combo RJ45 Modular_Jack/USB 4.0 BLACK
Supplier:
Amphenol CS
Matchcode:
RJE36188244D
Rutronik No.:
CONN18833
Unit Pack:
50
MOQ:
500
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 1.50 A
- Voltage rating
- 125 V
- Series
- RJE3
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- First feature
- 1Port
- Family
- MODJACK
- Brand
- RJ45/USB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 19 weeks