ND9AS120D
ND9AS120D
Description:
ix Industrial Receptacle Type-A R/A SMT
Supplier:
Amphenol CS
Matchcode:
NDA9
Rutronik No.:
CONN19318
Unit Pack:
240
MOQ:
240
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 10
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 50 V
- Series
- ND9
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- IX INDUSTR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 20 weeks