MUSB2A111014BP
MUSB2A111014BP
Description:
Dust Cover For Rugged Type A
Supplier:
Amphenol CS
Matchcode:
MUSB2A111014BP
Rutronik No.:
CONN18621
Unit Pack:
60
MOQ:
60
Packaging:
BAG
Find Alternatives
- No.of contacts
- 05
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MUSB
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- USB
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 39269097900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 19 weeks