MHDRA311M01
MHDRA311M01
Description:
19P HDMI RUGGED Recept. Type-A 90° IP67
Supplier:
Amphenol CS
Matchcode:
MHDRA311M01
Rutronik No.:
CONN11931
Unit Pack:
30
MOQ:
30
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 19
- Contact pitch
- 0.75 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 40 V
- Series
- MHDR
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Panel Moun
- Family
- VIDEO
- Brand
- HDMI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks