L77TWE2W2S
L77TWE2W2S
Description:
2W2 D-Sub Mixed-Layout Fem.
Supplier:
Amphenol CS
Matchcode:
L77TWE2W2S
Rutronik No.:
CONN10909
Unit Pack:
1000
MOQ:
1000
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 18
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- L77T
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks