L77TWC21WA4PMP3SV3RC792
L77TWC21WA4PMP3SV3RC792
Description:
21P D-Sub Male SOLDER (Au)
Supplier:
Amphenol CS
Matchcode:
L77TWC21WA4PMP3SV3RC792
Rutronik No.:
CONN9446
Unit Pack:
50
MOQ:
200
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 21
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- L77T
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks