L77TWB13W3S
L77TWB13W3S
Description:
13W3 D-Sub Mixed-Layout Fem.
Supplier:
Amphenol CS
Matchcode:
L77TWB13W3S
Rutronik No.:
CONN18464
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 00
- Contact pitch
- 2.77 mm
- Number of rows
- 02
- Contact style
- HYBRID
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 7.50 A
- Voltage rating
- 300 V
- Series
- L77T
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 155 °C
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 23 weeks