L77TWA3W3PMP3V3RC792
L77TWA3W3PMP3V3RC792
Description:
3W3 D-Sub Mixed-Layout Male
Supplier:
Amphenol CS
Matchcode:
L77TWA3W3PMP3V3RC792
Rutronik No.:
CONN4036
Unit Pack:
50
MOQ:
200
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- L77T
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 105 °C
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks