L17TF0912101
L17TF0912101
Description:
09P D-Sub STR PCB (Au)
Supplier:
Amphenol CS
Matchcode:
L17TF0912101
Rutronik No.:
CONN19106
Unit Pack:
90
MOQ:
540
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 09
- Contact pitch
- 2.77 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- ANGLED
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- L17T
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks