L17RRD1M1110G
L17RRD1M1110G
Description:
Dsub Crimp Terminal Male AWG 20-24
Supplier:
Amphenol CS
Matchcode:
L17RRD1M1110G
Rutronik No.:
CONN20316
Unit Pack:
1
MOQ:
1
Packaging:
REEL
Find Alternatives
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- N/A V
- Series
- L17
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- AWG
- 20 to 24
- Family
- CONTACT
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 17 weeks