HSDSARPPCB18A
HSDSARPPCB18A
Description:
HSD PCB Header 90° TH South Loc.. A-Cod.
Supplier:
Amphenol CS
Matchcode:
HSDSARPPCB18A
Rutronik No.:
CONN9873
Unit Pack:
250
MOQ:
5000
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 04
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- COPPER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 500 V
- Series
- HSD
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- AUDIO
- Brand
- HSD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- Supplier Lead time
- 20 weeks