HLW12R-2C7LF
HLW12R-2C7LF
Description:
12P FFC/FPC Non-ZIF HLW-R
Supplier:
Amphenol CS
Matchcode:
HLW12R-2C7LF
Rutronik No.:
CONN19353
Unit Pack:
180
MOQ:
13500
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 12
- Contact pitch
- 1.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 100 V
- Series
- HLW
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Family
- FFC/FPC
- Brand
- NON-ZIF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 18 weeks