F33Z-1A7Q1-E8C20
F33Z-1A7Q1-E8C20
Description:
20P FFC/FPC ZIF SMT 90° 0.50mm Bottom
Supplier:
Amphenol CS
Matchcode:
F33Z1A7Q1E8C20
Rutronik No.:
CONN19461
Unit Pack:
2000
MOQ:
20000
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 20
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 50 V
- Series
- F33Z
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Dual Cont
- Family
- FFC/FPC
- Brand
- AORORA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 10 weeks