F31W-1A7H1-11008
F31W-1A7H1-11008
Description:
08P FFC/FPC ZIF SMT Vert. 0.50mm Pitch
Supplier:
Amphenol CS
Matchcode:
F31W1A7H111008
Rutronik No.:
CONN21035
Unit Pack:
1200
MOQ:
7200
Packaging:
REEL
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.50 A
- Voltage rating
- 500 V
- Series
- F31W
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- FFC/FPC
- Brand
- AORORA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- Mexico
- Supplier Lead time
- 11 weeks