F13S-1A7H1-E8C45
F13S-1A7H1-E8C45
Description:
45P FFC/FPC ZIF SMT R/A 0.30mm ZIF
Supplier:
Amphenol CS
Matchcode:
F13S1A7H1E8C45
Rutronik No.:
CONN20495
Unit Pack:
5000
MOQ:
50000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 45
- Contact pitch
- 0.30 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.20 A
- Voltage rating
- 30 V
- Series
- F13S
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Bottom Con
- Family
- FFC/FPC
- Brand
- AORORA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 13 weeks