DD50S565MTLF
DD50S565MTLF
Description:
50P D-Sub Fem. STR R/A Recept.
Supplier:
Amphenol CS
Matchcode:
DD50S565MTLF
Rutronik No.:
CONN20093
Unit Pack:
27
MOQ:
27
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 50
- Contact pitch
- 2.74 mm
- Number of rows
- 03
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 00 V
- Series
- DD50
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- Supplier Lead time
- 28 weeks