DA7W2SA00LF
DA7W2SA00LF
Description:
7W2 D-Sub Mixed POWER CONEC. SOCKET
Supplier:
Amphenol CS
Matchcode:
DA7W2SA00LF
Rutronik No.:
CONN20284
Unit Pack:
25
MOQ:
300
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 05
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 7.50 A
- Voltage rating
- 300 V
- Series
- DA7W2
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- Supplier Lead time
- 29 weeks