DA15P065TXLF
DA15P065TXLF
Description:
15P D-Sub Male w/ SOLDER BUCKET
Supplier:
Amphenol CS
Matchcode:
DA15P065TXLF
Rutronik No.:
CONN10244
Unit Pack:
75
MOQ:
450
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- No.of contacts
- 15
- Contact pitch
- 2.76 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- DA15P
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 105 °C
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 33 weeks