D25S33E4GX00LF
D25S33E4GX00LF
Description:
25P D-Sub Fem. 90° Recept.
Supplier:
Amphenol CS
Matchcode:
D25S33E4GX00LF
Rutronik No.:
CONN19741
Unit Pack:
20
MOQ:
20
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 25
- Contact pitch
- 2.76 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 1000 V
- Series
- D25S
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- Supplier Lead time
- 33 weeks