D15P13B6GX00LF
D15P13B6GX00LF
Description:
15P D-Sub Male 90°
Supplier:
Amphenol CS
Matchcode:
D15P13B6GX00LF
Rutronik No.:
CONN6366
Unit Pack:
25
MOQ:
300
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 15
- Contact pitch
- 2.74 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- D15P
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 33 weeks