D09S24A6GX00LF
D09S24A6GX00LF
Description:
09P D-Sub Fem. STR Solder
Supplier:
Amphenol CS
Matchcode:
D09S24A6GX00LF
Rutronik No.:
CONN19767
Unit Pack:
30
MOQ:
360
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 09
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 1000 V
- Series
- D09S
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONTACT
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- Supplier Lead time
- 30 weeks