D09P70S4UV12LF
D09P70S4UV12LF
Description:
09P D-Sub Male 90°
Supplier:
Amphenol CS
Matchcode:
D09P70S4UV12LF
Rutronik No.:
CONN17457
Unit Pack:
120
MOQ:
720
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 09
- Contact pitch
- 2.74 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 300 V
- Series
- D09P
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONTACT
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 31 weeks