B04R3J1B1AA1A01110
B04R3J1B1AA1A01110
Description:
100P BTB CONNECTOR 0,50MM
Supplier:
Amphenol CS
Matchcode:
B04R3J1B1AA1A01110
Rutronik No.:
CONN19816
Unit Pack:
200
MOQ:
800
Packaging:
REEL
Find Alternatives
- No.of contacts
- 100
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- N/A A
- Voltage rating
- 50 V
- Series
- B04R
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- B-T-B
- Brand
- FLOATING
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 10 weeks