AU10176382B60ACLF
AU10176382B60ACLF
Description:
Duraswap 08P Plug Vehicle-side L=50mm
Supplier:
Amphenol CS
Matchcode:
AU10176382B60ACLF
Rutronik No.:
CABLE4762
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Family
- EV CHARGER
- Brand
- NO BRAND
- Cable length
- 50 mm
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 90 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 22 weeks