95278-801A46LF
95278-801A46LF
Description:
46P BergStik Pin Header SMT 2R
Supplier:
Amphenol CS
Matchcode:
95278801A46LF
Rutronik No.:
CONN8186
Unit Pack:
400
MOQ:
1200
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 23
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 952...
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 15 weeks