91931-31125LF
91931-31125LF
Description:
21P Conan Receptacle 1.00mm MEZZANINE
Supplier:
Amphenol CS
Matchcode:
9193131125LF
Rutronik No.:
CONN10785
Unit Pack:
800
MOQ:
3200
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 21
- Contact pitch
- 1.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 500 V
- Series
- 919...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 130 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 32 weeks