91901-31315LF
91901-31315LF
Description:
15P Conan Header 1.00mm MEZZANINE
Supplier:
Amphenol CS
Matchcode:
9190131315LF
Rutronik No.:
CONN4010
Unit Pack:
800
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 15
- Contact pitch
- 1.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 500 V
- Series
- 919...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 130 °C
- Family
- CONNECTOR
- Brand
- CONAN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 30 weeks