91615-320ANLF
91615-320ANLF
Description:
20P DX VCC DR .100 DP SMT TR
Supplier:
Amphenol CS
Matchcode:
91615320ANLF
Rutronik No.:
CONN14264
Unit Pack:
300
MOQ:
1800
Packaging:
TUBE
Find Alternatives
Datasheet
- No.of contacts
- 20
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 1000 V
- Series
- 916...
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- DUBOX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 23 weeks