87520-0012BLF
87520-0012BLF
Description:
USB Type-A Rec 2.0 04P R/A THT
Supplier:
Amphenol CS
Matchcode:
875200012BLF
Rutronik No.:
CONN17279
Unit Pack:
42
MOQ:
42
Packaging:
TUBE
Find Alternatives
Datasheet
- No.of contacts
- 04
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 875...
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- USB
- Brand
- USB-TYPE-A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 26 weeks