86566520065LF
86566520065LF
Description:
Crimp Contact FEMALE AWG 20/24
Supplier:
Amphenol CS
Matchcode:
86566520065LF
Rutronik No.:
CONN20270
Unit Pack:
5000
MOQ:
20000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 865...
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Feature funct.
- PIN&SOCKET
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- Supplier Lead time
- 20 weeks