865637PLTXLF
865637PLTXLF
Description:
37P D-Sub Male CRIMP
Supplier:
Amphenol CS
Matchcode:
865637PLTXLF
Rutronik No.:
CONN20182
Unit Pack:
45
MOQ:
225
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 37
- Contact pitch
- 2.84 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 1000 V
- Series
- 865...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Housing
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- Supplier Lead time
- 15 weeks