865615PLTXLF
865615PLTXLF
Description:
15P D-Sub Male CRIMP
Supplier:
Amphenol CS
Matchcode:
865615PLTXLF
Rutronik No.:
CONN9691
Unit Pack:
75
MOQ:
75
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 15
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 865...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 26 weeks