8655MH2501BKLF
8655MH2501BKLF
Description:
25P D-Sub Hood PLASTIC POTING
Supplier:
Amphenol CS
Matchcode:
8655MH2501BKLF
Rutronik No.:
CONN20691
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 25
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 8655
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 120 °C
- Feature funct.
- BLACK
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Denmark
- Supplier Lead time
- 22 weeks