77311-818-06LF
77311-818-06LF
Description:
06P Pin Header STRAIGHT
Supplier:
Amphenol CS
Matchcode:
7731181806LF
Rutronik No.:
CONN11486
Unit Pack:
500
MOQ:
16000
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 12
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 1500 V
- Series
- 773...
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 130 °C
- Family
- W-T-B
- Brand
- BERGSTIK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 10 weeks