77311-127-02LF
77311-127-02LF
Description:
02P Pin Header 2.54mm STR
Supplier:
Amphenol CS
Matchcode:
7731112702LF
Rutronik No.:
CONN16403
Unit Pack:
1000
MOQ:
32000
Packaging:
BAG
Find Alternatives
Datasheet
- No.of contacts
- 03
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 750 V
- Series
- 773...
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- BERGSTIK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- Supplier Lead time
- 10 weeks