7431E0225S01LF
7431E0225S01LF
Description:
08P Smart_Card_Reader Landing High Cycle
Supplier:
Amphenol CS
Matchcode:
7431E0225S01LF
Rutronik No.:
CONN20545
Unit Pack:
360
MOQ:
360
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 1.00 A
- Voltage rating
- 750 V
- Series
- 7431
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- First feature
- h=2.80mm
- Family
- SIM CARD
- Brand
- SMART-CARD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- Supplier Lead time
- 31 weeks