71918-220LF
71918-220LF
Description:
20P HEADER LOW PROFILE
Supplier:
Amphenol CS
Matchcode:
71918220LF
Rutronik No.:
CONN15463
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 7191
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 100 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- Supplier Lead time
- 10 weeks