71600-140LF
71600-140LF
Description:
34P IDC Quickie RECEPT
Supplier:
Amphenol CS
Matchcode:
71600140LF
Rutronik No.:
CONN7986
Unit Pack:
360
MOQ:
360
Packaging:
TUBE
Find Alternatives
Datasheet
- No.of contacts
- 40
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- IDC
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 1000 V
- Series
- 716...
- Family
- IDC
- Brand
- QUICKIE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 10 weeks