68001-102HLF
68001-102HLF
Description:
02P Pin Header 2.54mm
Supplier:
Amphenol CS
Matchcode:
68001102HLF
Rutronik No.:
CONN16568
Unit Pack:
100
MOQ:
100
Packaging:
BAG
Find Alternatives
Datasheet
- No.of contacts
- 02
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 680...
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- Berg
- Family
- CONNECTOR
- Brand
- BERGSTIK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 25 weeks