68000-206HLF
68000-206HLF
Description:
06P BergStik Pin Header 2.54mm
Supplier:
Amphenol CS
Matchcode:
68000206HLF
Rutronik No.:
CONN14458
Unit Pack:
100
MOQ:
10000
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 1500 V
- Series
- 680...
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- BergStik
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 24 weeks