54102-S0807LF
54102-S0807LF
Description:
14P Pin Header 2R Pin Header 2.54mm
Supplier:
Amphenol CS
Matchcode:
54102S0807LF
Rutronik No.:
CONN10249
Unit Pack:
400
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 14
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 50 V
- Series
- 541...
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 10 weeks