51952-202LF
51952-202LF
Description:
POWER CONN 6P 24S STR 2,54MM
Supplier:
Amphenol CS
Matchcode:
51952202LF
Rutronik No.:
CONN3407
Unit Pack:
33
MOQ:
396
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 30
- Contact pitch
- 2.54 mm
- Number of rows
- 04
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 48.0 A
- Voltage rating
- 200 V
- Series
- 51952
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- HEADER
- Family
- HEADER
- Brand
- PWR BLADE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 17 weeks