51793-003LF
51793-003LF
Description:
03P Female Header POWER CONN 3P 16S RA
Supplier:
Amphenol CS
Matchcode:
51793003LF
Rutronik No.:
CONN9941
Unit Pack:
32
MOQ:
1536
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 03
- Contact pitch
- 6.35 mm
- Number of rows
- 04
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 48.0 A
- Voltage rating
- 200 V
- Series
- 517...
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 15 weeks