20021444-00010T1LF
20021444-00010T1LF
Description:
10P IDC Connector 1.27MM Receptacle
Supplier:
Amphenol CS
Matchcode:
2002144400010T1LF
Rutronik No.:
CONN11744
Unit Pack:
38
MOQ:
2470
Packaging:
TUBE
Find Alternatives
Datasheet
- No.of contacts
- 10
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- IDC
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 125 V
- Series
- 200...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- IDC
- Brand
- MINITEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- Supplier Lead time
- 31 weeks