20021311-00020T4LF
20021311-00020T4LF
Description:
20P Minitek 1.27mm Receptacle THT
Supplier:
Amphenol CS
Matchcode:
2002131100020T4LF
Rutronik No.:
CONN6224
Unit Pack:
45
MOQ:
1440
Packaging:
TUBE
Find Alternatives
Datasheet
- No.of contacts
- 20
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 00 V
- Series
- 200...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- B-T-B
- Brand
- MINITEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 26 weeks